2.4-inch TFT display featuring a 240x320 pixel resolution and 262,000 colors. Offers 350 cd/m² brightness and a 200:1 contrast ratio, with an 8-bit or 16-bit parallel MPU interface. Operates within a -20°C to 70°C temperature range and includes an LED backlight for transmissive display. Viewing angles are 110° horizontal and 105° vertical, with a 16 ms response time.
Newhaven Display NHD-2.4-240320CF-CTXI#-F technical specifications.
| Pixel Format | 240x320Pixels |
| Display Size | 2.4in |
| Typical Brightness | 350cd/m2 |
| Typical Contrast Ratio | 200:1 |
| Display Color | 262,000Colors |
| Viewing Angle | 110/105° |
| Active Area | 48.96x36.72mm |
| Outline Dimensions | 59.91x42.8x2.55mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Backlight | LED |
| Display Mode | Transmissive |
| Interface Type | 8 Bit|16 Bit Parallel MPU |
| Typical Response Time | 16ms |
| Pin Count | 40 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.