
2.8-inch OLED display module featuring a 256x64 pixel resolution. Offers a blue illumination color on a black background with 80cd/m² brightness and an 80° viewing angle. Supports SPI and Parallel (8-bit, 3-wire, 4-wire, serial) interfaces for versatile connectivity. Operates within a -40°C to 85°C temperature range with a 2.95V supply voltage and 150mA operating current.
Newhaven Display NHD-2.8-25664UCB2 technical specifications.
| Background Color | Black |
| Brightness | 80cd/m2 |
| Color | Blue |
| Illumination Color | Blue |
| Interface | SPI, Parallel, 8 bit, 3-WIRE, 4-WIRE, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 2.95V |
| Package Quantity | 1 |
| Resolution (height) | 64pixel |
| Resolution (width) | 256pixel |
| Viewing Angle | 80° |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-2.8-25664UCB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
