
The NHD-2.8-25664UCY2 is a 2.8" 256x64 OLED display from Newhaven Display. It features a yellow color and a viewing angle of 80°. The display operates at a maximum temperature of 85°C and a minimum temperature of -40°C. It has a resolution of 256x64 pixels and is available in a wire mount package. The display is not RoHS compliant.
Newhaven Display NHD-2.8-25664UCY2 technical specifications.
| Background Color | Black |
| Brightness | 80cd/m2 |
| Color | Yellow |
| Illumination Color | Yellow |
| Interface | SPI, Parallel, 8 bit, 3-WIRE, 4-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Operating Supply Current | 148mA |
| Operating Supply Voltage | 2.95V |
| Package Quantity | 1 |
| Resolution (height) | 64pixel |
| Resolution (width) | 256pixel |
| RoHS Compliant | No |
| Viewing Angle | 80° |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-2.8-25664UCY2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
