
The NHD-2.8-25664UMB3 is a 2.8" OLED module with a resolution of 256x64 pixels. It operates at a maximum temperature of 70°C and a minimum of -20°C. The module is supplied with 3V and draws a maximum current of 165mA. It features a SPI and parallel interface, and is packaged in a module case with a screw mount.
Newhaven Display NHD-2.8-25664UMB3 technical specifications.
| Background Color | Black |
| Brightness | 80cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 2000:1 |
| Illumination Color | Blue |
| Interface | SPI, Parallel, 8 bit, 3-WIRE, 4-WIRE, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Operating Supply Current | 165mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Resolution (height) | 64pixel |
| Resolution (width) | 256pixel |
| Touchscreen | No |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-2.8-25664UMB3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
