OLED GRAPH MULTIFONT YEL 2.8
Sign in to ask questions about the Newhaven Display NHD-2.8-25664UMY3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Newhaven Display NHD-2.8-25664UMY3 technical specifications.
| Background Color | Black |
| Brightness | 80cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 2000:1 |
| Diagonal Size | 2.8inch |
| Illumination Color | Yellow |
| Interface | SPI, Parallel, 8 bit, 3-WIRE, 4-WIRE, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Operating Supply Current | 163mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Tray |
| Resolution (height) | 64pixel |
| Resolution (width) | 256pixel |
| Touchscreen | No |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-2.8-25664UMY3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
