This 20-pin LCD module features a 240x128 STN display with a typical contrast ratio of 6:1. It has a 20-pin PCB and measures 93mm in length, 65mm in width, and 11.5mm in height. The module is designed for screw mounting and operates within a temperature range of -20°C to 70°C. It uses an LED backlight and has a transmissive display mode with a typical response time of 300ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Newhaven Display NHD-240128BZ-NSW-BTW-3V3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 93 |
| Package Width (mm) | 65 |
| Package Height (mm) | 11.5 |
| Seated Plane Height (mm) | 11.5 |
| Mounting | Screw |
| Pixel Format | 240x128Pixels |
| Touchscreen | No |
| Typical Contrast Ratio | 6:1 |
| LCD Type | STN |
| Active Area | 64.78x34.54mm |
| Outline Dimensions | 93x65x9.9mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Backlight | LED |
| Display Mode | Transmissive |
| Typical Response Time | 300ms |
| Cage Code | 7XUK2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Newhaven Display NHD-240128BZ-NSW-BTW-3V3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.