
Graphic LCD module featuring a 240x128 pixel resolution with FSTN positive transflective display technology. Offers a black background with LED backlight and a 5:1 contrast ratio. Interface supports 8-bit parallel communication. Operating temperature range from -20°C to 70°C. Module designed for screw mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Newhaven Display NHD-240128WG-ATFH-VZ# datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Background Color | Black |
| Backlight Type | LED |
| Package/Case | Module |
| Contrast Ratio | 5:1 |
| Fluid Type | FSTN POSITIVE |
| Interface | Parallel, 8 bit |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Package Quantity | 100 |
| Resolution (height) | 128pixel |
| Resolution (width) | 240pixel |
| RoHS Compliant | Yes |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-240128WG-ATFH-VZ# to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
