
Graphic LCD module featuring a 240x128 pixel resolution with a blue STN negative transmissive display. This module utilizes an LED backlight for illumination and offers an 8-bit parallel interface for data communication. Operating within a temperature range of -20°C to 70°C, it includes screw mounting provisions and a 3:1 contrast ratio.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Newhaven Display NHD-240128WG-ATMI-VZ# datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Background Color | Blue |
| Backlight Type | LED |
| Package/Case | Module |
| Contrast Ratio | 3:1 |
| Fluid Type | STN NEGATIVE |
| Interface | Parallel, 8 bit |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resolution (height) | 128pixel |
| Resolution (width) | 240pixel |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-240128WG-ATMI-VZ# to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
