
Graphic LCD module featuring a 240x128 pixel resolution and STN transflective fluid for clear visibility. This display utilizes an LED backlight and offers an 8-bit parallel interface for data communication. Operating across a temperature range of -20°C to 70°C, this RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Newhaven Display NHD-240128WG-BTGH-VZ# datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Background Color | Grey |
| Backlight Type | LED |
| Package/Case | 104 |
| Fluid Type | STN |
| Interface | Parallel, 8 bit |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resolution (height) | 128pixel |
| Resolution (width) | 240pixel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-240128WG-BTGH-VZ# to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
