
Graphic LCD module featuring a 240x128 pixel resolution and STN Negative transmissive display technology with a blue background. This module utilizes an LED backlight and offers a 5:1 contrast ratio. Interface options include an 8-bit parallel connection. Operating temperature range is -20°C to 70°C, with a 5V operating supply voltage. Mounting is achieved via screw terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Newhaven Display NHD-240128WG-BTMI-VZ# datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Background Color | Blue |
| Backlight Type | LED |
| Package/Case | Module |
| Contrast Ratio | 5:1 |
| Fluid Type | STN NEGATIVE |
| Interface | Parallel, 8 bit |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resolution (height) | 128pixel |
| Resolution (width) | 240pixel |
| Response Time | 150ms |
| RoHS Compliant | No |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-240128WG-BTMI-VZ# to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.