
The NHD-24064CZ-FSW-GBW is a 240x64 STN LCD display with a LED backlight. It features a parallel interface with 8-bit data transfer. The display operates within a temperature range of -20°C to 70°C. It is available in bulk packaging with 50 units per package.
Newhaven Display NHD-24064CZ-FSW-GBW technical specifications.
| Background Color | Grey |
| Backlight Type | LED |
| Fluid Type | STN |
| Interface | Parallel, 8 bit |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resolution (height) | 64pixel |
| Resolution (width) | 240pixel |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-24064CZ-FSW-GBW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
