
The NHD-24064WG-ATGH-VZ# is a 240x64 STN LCD display with a grey background color and LED backlight. It operates over a temperature range of -20°C to 70°C and is available in bulk packaging. The display features a parallel 8-bit interface and is part of the NHD-24064WG-A series.
Sign in to ask questions about the Newhaven Display NHD-24064WG-ATGH-VZ# datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Newhaven Display NHD-24064WG-ATGH-VZ# technical specifications.
| Background Color | Grey |
| Backlight Type | LED |
| Display Type | LCD |
| Fluid Type | STN |
| Interface | Parallel, 8 bit |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resolution (height) | 64pixel |
| Resolution (width) | 240pixel |
| Series | NHD-24064WG-A |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-24064WG-ATGH-VZ# to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
