
Graphic LCD module featuring a 240x64 pixel resolution with STN negative transmissive technology. Offers a blue background color and LED backlight for clear visibility. Operates across a wide temperature range from -20°C to 70°C with an 8-bit parallel interface. This module is designed for screw mounting and comes in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Newhaven Display NHD-24064WG-ATMI-VZ# datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Background Color | Blue |
| Backlight Type | LED |
| Package/Case | Module |
| Contrast Ratio | 3:1 |
| Fluid Type | STN NEGATIVE |
| Interface | Parallel, 8 bit |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resolution (height) | 64pixel |
| Resolution (width) | 240pixel |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-24064WG-ATMI-VZ# to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
