
240x64 pixel yellow STN positive LCD graphic display module with LED backlight. Features an 8-bit parallel interface and operates across a temperature range of -20°C to 70°C. Ideal for applications requiring clear visual output and robust performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Newhaven Display NHD-24064WG-AYYH-VZ# datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Background Color | Yellow |
| Backlight Type | LED |
| Display Type | LCD |
| Fluid Type | STN POSITIVE |
| Interface | Parallel, 8 bit |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 50 |
| Packaging | Tray |
| Resolution (height) | 64pixel |
| Resolution (width) | 240pixel |
| Series | NHD-24064WG-A |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-24064WG-AYYH-VZ# to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
