The NHD-3.12-25664UCW2 is a 256x64 resolution graphic OLED display module. It features a built-in SSD1322 controller and supports multiple MPU interfaces including 8-bit parallel 8080/6800 and serial SPI (3 or 4-wire). The display produces white text/graphics on a dark background with high contrast and wide viewing angles. It operates on a single low voltage power supply and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Resolution | 256 x 64pixels |
| Diagonal Size | 3.12inch |
| Display Color | White |
| Controller Type | SSD1322 |
| Interface | 8-bit Parallel (8080/6800), 3/4-wire SPI |
| Supply Voltage | 3.0V |
| Luminance | 60cd/m2 |
| Viewing Angle | 160degree |
| Operating Temperature | -40 to +70Celsius |
| Module Outline | 88.0 x 27.8 x 2.0mm |
| RoHS | Compliant |
| REACH | Compliant |