
256x64 pixel blue OLED module featuring a 3.12-inch diagonal display. Offers SPI and parallel (8-bit, 3-wire, 4-wire) interface options for versatile integration. Operates with a 2.95V supply voltage and draws 155mA at peak. Provides 80cd/m² brightness and an 80° viewing angle, with a wide operating temperature range from -40°C to 85°C.
Newhaven Display NHD-3.12-25664UCB2 technical specifications.
| Background Color | Black |
| Brightness | 80cd/m2 |
| Color | Blue |
| Illumination Color | Blue |
| Interface | SPI, Parallel, 8 bit, 3-WIRE, 4-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Operating Supply Current | 155mA |
| Operating Supply Voltage | 2.95V |
| Package Quantity | 1 |
| Resolution (height) | 64pixel |
| Resolution (width) | 256pixel |
| Viewing Angle | 80° |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-3.12-25664UCB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
