
256x64 pixel yellow monochrome OLED display module featuring a 3.12-inch diagonal screen size. Offers SPI and 8-bit parallel interfaces for versatile integration. Operates with a 2.95V supply voltage and draws 146mA current. Supports a wide temperature range from -40°C to 85°C with 80° viewing angle and 80 cd/m² brightness.
Newhaven Display NHD-3.12-25664UCY2 technical specifications.
| Background Color | Black |
| Brightness | 80cd/m2 |
| Color | Yellow |
| Illumination Color | Yellow |
| Interface | SPI, Parallel, 8 bit, 3-WIRE, 4-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Operating Supply Current | 146mA |
| Operating Supply Voltage | 2.95V |
| Package Quantity | 1 |
| Resolution (height) | 64pixel |
| Resolution (width) | 256pixel |
| Viewing Angle | 80° |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-3.12-25664UCY2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
