
256x64 pixel yellow OLED graphic display module featuring a 3.12-inch diagonal screen. Offers a high contrast ratio of 2000:1 and 80cd/m² brightness on a black background. Supports SPI and Parallel (8-bit, 3-wire, 4-wire, serial) interfaces for versatile connectivity. Operates at 3V with a typical supply current of 161mA, functioning across a temperature range of -20°C to 70°C.
Newhaven Display NHD-3.12-25664UMY3 technical specifications.
| Background Color | Black |
| Brightness | 80cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 2000:1 |
| Illumination Color | Yellow |
| Interface | SPI, Parallel, 8 bit, 3-WIRE, 4-WIRE, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Operating Supply Current | 161mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Resolution (height) | 64pixel |
| Resolution (width) | 256pixel |
| Touchscreen | No |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-3.12-25664UMY3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
