3.5in TFT QVGA 320x240Pixels 24 Bit Digital 800cd/m2 LED Backlight -20°C to 70°C
Checking distributor stock and pricing after the page loads.
| Pixel Format | 320x240Pixels |
| Display Size | 3.5in |
| Resolution Standard | QVGA |
| Aspect Ratio | 4:3 |
| Touchscreen | No |
| Typical Brightness | 800cd/m2 |
| Typical Contrast Ratio | 350:1 |
| Viewing Angle | 140/140° |
| Active Area | 70.08x52.56mm |
| Outline Dimensions | 76.9x63.9x3.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Backlight | LED |
| Display Mode | Normally White-Transmissive |
| Interface Type | 24 Bit Digital |
| Typical Response Time | 50ms |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |