
3.5in TFT QVGA 320x240Pixels Parallel 300cd/m2 LED Backlight -20°C to 70°C 54-Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Newhaven Display NHD-3.5-320240MF-ATXL#-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Background Color | Black |
| Backlight Type | LED |
| Brightness | 300cd/m2 |
| Color | Blue, Green, Red |
| Contrast Ratio | 350:1 |
| Diagonal Size | 3.5inch |
| Evaluation Kit | Yes |
| Interface | 24 bit, RGB, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| RoHS Compliant | No |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-3.5-320240MF-ATXL#-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
