
3.5in TFT QVGA 320x240Pixels 24 Bit Digital 300cd/m2 LED Backlight -10°C to 60°C 54-Pin
Newhaven Display NHD-3.5-320240MF-ATXL#-T-1 technical specifications.
| Backlight Type | LED |
| Brightness | 300cd/m2 |
| Color | Blue, Green, Red |
| Contrast Ratio | 350:1 |
| Diagonal Size | 3.5inch |
| Interface | 24 bit, RGB, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Supply Current | 8.6mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Response Time | 15ns |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-3.5-320240MF-ATXL#-T-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
