The NHD-320240WG-ATMI-VZ# is a 320 x 240 pixel graphic LCD module featuring a negative blue STN display mode with a white LED backlight. It is designed for transmissive viewing at the 6:00 optimal angle and includes a built-in negative voltage generator for contrast adjustment. It operates on a +5.0V power supply and utilizes the NT7086 driver.
Newhaven Display NHD-320240WG-ATMI-VZ# technical specifications.
| Resolution | 320 x 240pixels |
| Display Mode | STN- Negative Blue |
| Operating Voltage | 5.0V |
| Operating Temperature | -20 to +70°C |
| Backlight Type | White LED |
| Optimal Viewing Angle | 6:00o'clock |
| Interface | Parallel |
| Driver IC | NT7086 |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-320240WG-ATMI-VZ# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.