LCD MOD GRAPH 320X240 WH TRANSM
Sign in to ask questions about the Newhaven Display NHD-320240WG-BOTML-VZ#030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Newhaven Display NHD-320240WG-BOTML-VZ#030 technical specifications.
| Background Color | Blue |
| Backlight Type | LED |
| Fluid Type | STN NEGATIVE |
| Interface | Parallel, 8 bit |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-320240WG-BOTML-VZ#030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
