This 320x240 FSTN POSITIVE display module features a white LED backlight and a contrast ratio of 5:1. It operates between -20°C and 70°C and is available in a module package with a screw mount. The display has a resolution of 320x240 pixels and is available in a bulk packaging with 5 units per package.
Sign in to ask questions about the Newhaven Display NHD-320240WX-COTFH-V#I041 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Newhaven Display NHD-320240WX-COTFH-V#I041 technical specifications.
| Background Color | White |
| Backlight Type | LED |
| Package/Case | Module |
| Contrast Ratio | 5:1 |
| Fluid Type | FSTN POSITIVE |
| Interface | Parallel, 8 bit |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-320240WX-COTFH-V#I041 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
