A 4.3 inch HDMI TFT module featuring a high resolution 800x480 pixel IPS display with built-in HDMI compatibility. It includes a USB-HID capacitive touch panel with cover glass, high brightness LED backlight (723 nits), and is powered by a Texas Instruments TFP401A HDMI/DVI receiver. The module is designed for easy integration with systems like Raspberry Pi or BeagleBone and supports plug-and-play functionality for Windows and Linux systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Newhaven Display NHD-4.3-HDMI-HR-RSXP-CTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Newhaven Display NHD-4.3-HDMI-HR-RSXP-CTU technical specifications.
| Resolution | 800x480Pixels |
| Display Size | 4.3Inches |
| Brightness | 723cd/m2 |
| Viewing Angle | 80/80/80/80 (Full Viewing)Degrees |
| Interface | HDMI |
| Touch Screen Type | USB-HID Capacitive |
| Controller/Driver | Texas Instruments TFP401A |
| Supply Voltage | 5.0VDC |
| Module Outline | 132.58 x 69.9mm |
| RoHS | Compliant |
| ECCN | EAR99 |
Download the complete datasheet for Newhaven Display NHD-4.3-HDMI-HR-RSXP-CTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.