
The NHD-4.3-480272EF-ATXL#-CTP is a 4.3inch TFT display with a resolution of 480x272 pixels and a capacitive touchscreen interface. It operates at a supply voltage of 3.3V and is designed for panel mount applications. The display has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It features a backlight type of LED and a background color of white.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Newhaven Display NHD-4.3-480272EF-ATXL#-CTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Background Color | White |
| Backlight Type | LED |
| Diagonal Size | 4.3inch |
| Interface | 24 bit, RGB, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Resolution (height) | 272pixel |
| Resolution (width) | 480pixel |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-4.3-480272EF-ATXL#-CTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
