
4.3in TFT 480x272Pixels Parallel 340cd/m2 LED Backlight -20°C to 70°C 40-Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Newhaven Display NHD-4.3-480272EF-ATXL#-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Background Color | White |
| Backlight Type | LED |
| Diagonal Size | 4.3inch |
| Interface | 24 bit, RGB, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Resolution (height) | 272pixel |
| Resolution (width) | 480pixel |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-4.3-480272EF-ATXL#-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
