The NHD-5.0-800480TF-ATXL#-CTP is a premium 5.0-inch color TFT liquid crystal display featuring Multi-domain Vertical Alignment (MVA) technology for wide viewing angles up to 70 degrees. It has a resolution of 800x480 pixels and includes a 10-point multi-touch capacitive touchscreen with an I2C interface. The display utilizes a 24-bit RGB interface and offers high visibility with a brightness rating of 527 cd/m².
Checking distributor stock and pricing after the page loads.
| Diagonal Size | 5.0inches |
| Resolution | 800x480pixels |
| Interface | 24-bit RGB |
| Brightness | 527cd/m² |
| Contrast Ratio | 500:1 |
| Supply Voltage | 3.3V |
| Viewing Angle | 70degrees |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| Touchscreen Type | Capacitive |
| RoHS | Compliant |