The NHD-5.0-HDMI-N-RTXL is a 5.0-inch premium HDMI TFT module featuring a high-resolution 800x480 pixel display. It utilizes Multi-domain Vertical Alignment (MVA) technology for wide viewing angles (up to 70°) and high contrast. The module includes a built-in Texas Instruments TFP401A HDMI/DVI receiver and a high-brightness LED driver with PWM. It is designed for plug-and-play connectivity with devices like Raspberry Pi, BeagleBone, and Windows/Linux systems, featuring 3.5mm mounting holes for easy installation and a luminance of 620 cd/m2.
Newhaven Display NHD-5.0-HDMI-N-RTXL technical specifications.
| Diagonal Size | 5.0inches |
| Resolution | 800 x 480pixels |
| Interface | HDMI |
| Brightness | 620cd/m² |
| Viewing Angle | 70degrees |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| Supply Voltage | 5.0V |
| Backlight Type | LED |
| Controller/Driver | TFP401A |
| Touch Screen | None |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Newhaven Display NHD-5.0-HDMI-N-RTXL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.