The NHD-5.0-HDMI-N-RTXL-CTU is a premium 5.0-inch HDMI TFT module with 800x480 resolution. It features a custom-engineered PCB with built-in HDMI compatibility via a Texas Instruments TFP401A HDMI/DVI receiver and a high-brightness LED driver with PWM. The display utilizes Multi-domain Vertical Alignment (MVA) technology for wide viewing angles and high contrast. It includes an integrated USB-HID capacitive touch panel that requires no external driver installation, being automatically recognized by Windows and supported by Linux systems like Raspberry Pi and BeagleBone.
Newhaven Display NHD-5.0-HDMI-N-RTXL-CTU technical specifications.
| Diagonal Size | 5.0inches |
| Resolution | 800 x 480pixels |
| Interface | HDMI, USB-HID (Touch) |
| Brightness | 527cd/m² |
| Viewing Angle | 70degrees |
| Controller | Texas Instruments TFP401A |
| Touch Panel Type | Capacitive (PCAP) |
| Supply Voltage | 3.3V |
| Dimensions | 135.8 x 75.8 x 17.68mm |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| Display Mode | Transmissive / MVA |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Newhaven Display NHD-5.0-HDMI-N-RTXL-CTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.