The NHD-5.0-HDMI-N-RTXL-RTU is a 5-inch premium transmissive TFT LCD module featuring built-in HDMI compatibility and a USB-HID resistive touch panel. It utilizes Multi-domain Vertical Alignment (MVA) technology to provide high contrast and viewing angles up to 70 degrees from any direction. The module includes an on-board Texas Instruments TFP401A HDMI/DVI receiver and a high-brightness LED driver with PWM. It is designed for plug-and-play use with systems like Raspberry Pi, BeagleBone, and Windows/Linux embedded PCs, requiring no external driver installation for the touch interface.
Checking distributor stock and pricing after the page loads.
Newhaven Display NHD-5.0-HDMI-N-RTXL-RTU technical specifications.
| Diagonal Size | 5.0inches |
| Resolution | 800x480pixels |
| Interface | HDMI |
| Touch Panel | 4-wire Resistive (USB-HID) |
| Luminance | 480cd/m2 |
| Contrast Ratio | 600:1 |
| Viewing Angle | 70degrees |
| Supply Voltage | 5.0V |
| Operating Temperature Range | -20 to +70°C |
| Outline Dimension | 120.7 x 75.8 x 21.0mm |
| Active Area | 108.0 x 64.8mm |
| RoHS | Compliant |