
This 5inch display module features 800x480 resolution, RGB interface, and a capacitive touchscreen. It operates at a supply voltage of 3.3V and has a temperature range of -20°C to 70°C. The module is packaged in bulk and has a single unit quantity.
Sign in to ask questions about the Newhaven Display NHD-5.0-800480TF-ATXI#-CTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Newhaven Display NHD-5.0-800480TF-ATXI#-CTP technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Diagonal Size | 5inch |
| Interface | 24 bit, RGB, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-5.0-800480TF-ATXI#-CTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
