
WVGA 5-inch LCD TFT display featuring an 800x480 pixel resolution and LED backlight. Offers a 24-bit RGB parallel interface for data transmission. Operates within a temperature range of -20°C to 70°C with a 3.3V supply voltage.
Newhaven Display NHD-5.0-800480TF-ATXL# technical specifications.
| Backlight Type | LED |
| Package/Case | 120 |
| Diagonal Size | 5inch |
| Interface | 24 bit, RGB, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-5.0-800480TF-ATXL# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
