
5-inch LCD TFT display featuring an 800x480 resolution and 24-bit RGB parallel interface. Integrated resistive touchscreen functionality enhances user interaction. LED backlight provides illumination, operating within a -20°C to 70°C temperature range. Requires 3.3V supply voltage and draws 164mA operating current.
Sign in to ask questions about the Newhaven Display NHD-5.0-800480TF-ATXL#-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Newhaven Display NHD-5.0-800480TF-ATXL#-T technical specifications.
| Backlight Type | LED |
| Diagonal Size | 5inch |
| Interface | 24 bit, RGB, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 164mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-5.0-800480TF-ATXL#-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
