5.7-inch diagonal LCD display with a resolution of 320 x 240 pixels. Features an 8-bit parallel RGB interface and a white LED backlight. Operates within a temperature range of -20°C to 60°C with a 3.3V supply voltage. This display does not include a touchscreen functionality.
Sign in to ask questions about the Newhaven Display NHD-5.7-320240WFB-CTXI#-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Newhaven Display NHD-5.7-320240WFB-CTXI#-1 technical specifications.
| Backlight Type | LED |
| Diagonal Size | 5.7inch |
| Display Type | LCD |
| Interface | Parallel, 8 bit, RGB |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-5.7-320240WFB-CTXI#-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
