The NHD-5.7-320240WFB-ETXI#-1 is a 5.7inch LCD display with a resolution of 320x240 pixels and RGB interface. It features a LED backlight with a brightness of 250cd/m2 and a contrast ratio of 400:1. The display operates at a supply voltage of 3.3V and has a temperature range of -20°C to 70°C. It is available in bulk packaging with 25 units per package.
Sign in to ask questions about the Newhaven Display NHD-5.7-320240WFB-ETXI#-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Newhaven Display NHD-5.7-320240WFB-ETXI#-1 technical specifications.
| Background Color | White |
| Backlight Type | LED |
| Brightness | 250cd/m2 |
| Contrast Ratio | 400:1 |
| Diagonal Size | 5.7inch |
| Display Type | LCD |
| Interface | Parallel, 16 bit, RGB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-5.7-320240WFB-ETXI#-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
