The NHD-7.0-800480EF-ASXN# is a 7.0-inch sunlight readable TFT liquid crystal display with a resolution of 800x480 pixels. It features a high brightness LED backlight rated at 1000 cd/m², making it suitable for outdoor visibility and bright environments. The display utilizes a 24-bit true color parallel RGB interface and is powered by the EK79716B controller. It has a transmissive display mode with an anti-glare coating and is designed for an optimal viewing angle of 12:00. This model does not include a touch panel and connects via a 40-pin FFC connection.
Checking distributor stock and pricing after the page loads.
| Diagonal Size | 7.0inches |
| Resolution | 800 x 480 (WVGA)pixels |
| Brightness | 1000cd/m² |
| Interface | 24-bit Parallel RGB |
| Display Type | TFT / Sunlight Readable / MVA |
| Display Mode | Transmissive / Normally White / Anti-Glare |
| Optimal Viewing Angle | 12:00 |
| Contrast Ratio | 500:1 |
| Supply Voltage (TFT) | 3.3V |
| Backlight Current | 180mA |
| Backlight Voltage | 9.3V |
| Operating Temperature | -20 to +70°C |
| Storage Temperature | -30 to +80°C |
| Touch Panel | No Touch |
| Controller Type | EK79716B |
| Pin Count | 40pins |
| RoHS | Compliant |
| REACH | Compliant |