The NHD-7.0-800480FT-CSXV-T is a 7-inch TFT LCD module featuring the FT812 Embedded Video Engine (EVE2) by Bridgetek. It offers a resolution of 800x480 pixels with high brightness (up to 800 cd/m2) and a 4-wire resistive touchscreen. The interface is Serial SPI (Single, Dual, or Quad). This module integrates graphics, touch, and audio management into a single-chip solution, reducing host MCU overhead. It operates on a 3.3V supply and includes a backlight driver and an upgraded FPC with EMI shielding.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Newhaven Display NHD-7.0-800480FT-CSXV-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diagonal Size | 7.0inches |
| Resolution | 800 x 480pixels |
| Interface | SPI |
| Controller/Driver | FT812 (EVE2) |
| Brightness | 800cd/m2 |
| Supply Voltage | 3.3V |
| Touch Screen Type | 4-wire Resistive |
| Operating Temperature | -20 to +70°C |
| Display Mode | Transmissive / MVA |
| Backlight | White LED |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Newhaven Display NHD-7.0-800480FT-CSXV-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.