The NHD-7.0-HDMI-HR-RSXP-CTU is a 7-inch IPS TFT LCD module featuring built-in HDMI compatibility for streamlined connections. It offers a 1024x600 WSVGA resolution with 24-bit true color and IPS technology for superior image quality and wide viewing angles. The display includes a USB-HID capacitive touch panel, an on-board Texas Instruments TFP401A HDMI/DVI receiver, and a TPS61165 high-brightness LED driver with PWM dimming control.
Checking distributor stock and pricing after the page loads.
Newhaven Display NHD-7.0-HDMI-HR-RSXP-CTU technical specifications.
| Diagonal Display Size | 7.0inches |
| Resolution | 1024 x 600pixels |
| Interface Type | HDMI / USB-HID Touch |
| Brightness | 900cd/m² |
| Supply Voltage | 5.0V |
| Display Mode | Transmissive / IPS |
| Touch Screen Type | Capacitive |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| Dimensions | 189.68 x 106.7 x 27.8mm |
| Viewing Area | 155.21 x 86.92mm |
| RoHS | Compliant |
No datasheet is available for this part.