The NHD-7.0CTP-CAPE-V is a 7.0-inch BeagleBone Black Cape designed to provide a high-quality display and touch interface for the BeagleBone Black platform. It features an 800x480 resolution MVA (Multi-domain Vertical Alignment) TFT LCD, providing high contrast and viewing angles up to 70 degrees from any direction. The integrated capacitive touchscreen supports multi-touch functionality via an I2C interface. The board is designed for plug-and-play compatibility with the BeagleBone Black, utilizing the standard cape headers for power and signal communication.
Newhaven Display NHD-7.0CTP-CAPE-V technical specifications.
| Diagonal Size | 7.0inches |
| Resolution | 800 x 480pixels |
| Display Type | MVA |
| Touchscreen | Capacitive |
| Viewing Angle | 70degrees |
| Interface | BeagleBone Cape Headers |
| Brightness | 660cd/m2 |
| Utilized IC | EK9716B |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Newhaven Display NHD-7.0CTP-CAPE-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.