
7-inch diagonal TFT LCD display featuring an 800x480 resolution and a capacitive touchscreen. LED backlight provides illumination. Interface supports 24-bit RGB parallel data. Designed for panel mounting.
Sign in to ask questions about the Newhaven Display NHD-7.0-800480EF-ATXL#-CTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Newhaven Display NHD-7.0-800480EF-ATXL#-CTP technical specifications.
| Backlight Type | LED |
| Diagonal Size | 7inch |
| Interface | Parallel, 24 bit, RGB |
| Mount | Panel |
| Package Quantity | 1 |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-7.0-800480EF-ATXL#-CTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
