Newhaven Display NHD-7.0-800480EF-ATXV#-CTP technical specifications.
| Backlight Type | LED |
| Diagonal Size | 7inch |
| Interface | Parallel, 24 bit, RGB |
| Mount | Panel |
| Package Quantity | 1 |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-7.0-800480EF-ATXV#-CTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.