
The NHD-7.0-800480WF-ATXI#-T is a 7inch resistive touchscreen display with a resolution of 800x480 pixels and an RGB interface. It operates at a supply voltage of 3.3V and has a temperature range of -20°C to 70°C. The display is designed for use in optoelectronics and display applications.
Sign in to ask questions about the Newhaven Display NHD-7.0-800480WF-ATXI#-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Newhaven Display NHD-7.0-800480WF-ATXI#-T technical specifications.
| Backlight Type | LED |
| Diagonal Size | 7inch |
| Interface | 18 bit, RGB, Parallel, 24 bit |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-7.0-800480WF-ATXI#-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
