
The NHD-7.0-800480WF-CTXI# is a 7inch display module with an 800x480 RGB interface, operating at 3.3V. It features a 104 package and is designed to operate within a temperature range of -20°C to 70°C. This module is suitable for general applications and is available in a package quantity of 50.
Sign in to ask questions about the Newhaven Display NHD-7.0-800480WF-CTXI# datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Newhaven Display NHD-7.0-800480WF-CTXI# technical specifications.
| Backlight Type | LED |
| Package/Case | 104 |
| Diagonal Size | 7inch |
| Interface | 8 bit, RGB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-7.0-800480WF-CTXI# to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
