
This 7inch display features a resistive touchscreen interface with 800x480 RGB resolution and operates at a maximum temperature of 70°C. It is designed for use with an 8-bit RGB interface and a 3.3V supply voltage. The display is available in a package quantity of 50 units. The display's backlight is of the LED type and has a blue background color.
Sign in to ask questions about the Newhaven Display NHD-7.0-800480WF-CTXI#-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Newhaven Display NHD-7.0-800480WF-CTXI#-T technical specifications.
| Background Color | Blue |
| Backlight Type | LED |
| Diagonal Size | 7inch |
| Interface | 8 bit, RGB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Touchscreen | Resistive |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-7.0-800480WF-CTXI#-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
