
STN Transflective Character Display module featuring a 16-character by 2-line format. Offers a 6:1 contrast ratio with a grey background and LED backlight. Operates at 5V with a parallel interface and a wide temperature range of -20°C to 70°C. Mounts via through-hole and supports 32 characters total.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Newhaven Display NHD-C0216AZ-FSW-GBW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Background Color | Grey |
| Backlight Type | LED |
| Contrast Ratio | 6:1 |
| Fluid Type | STN POSITIVE |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Characters | 32 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-C0216AZ-FSW-GBW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
