
White FSTN POSITIVE character display featuring a 32-character capacity and LED backlight. Offers a 6:1 contrast ratio with a 3V operating supply voltage. Interface is I2C, and the component is designed for through-hole mounting. Operates within a temperature range of -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Background Color | White |
| Backlight Type | LED |
| Contrast Ratio | 6:1 |
| Fluid Type | FSTN POSITIVE |
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Characters | 32 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
