
FSTN positive transflective character display module featuring a 16-character by 2-line format. Offers a white background with LED backlight and a 6:1 contrast ratio. Interface options include SPI and Serial, with a 3V operating supply voltage. Designed for through-hole mounting and operates across a temperature range of -20°C to 70°C.
Newhaven Display NHD-C0216CZ-FSW-FBW-3V3 technical specifications.
| Background Color | White |
| Backlight Type | LED |
| Contrast Ratio | 6:1 |
| Fluid Type | FSTN POSITIVE |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Characters | 32 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-C0216CZ-FSW-FBW-3V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
