
STN negative transmissive character LCD module featuring a 16-character by 2-line display. Offers a 2:1 contrast ratio with a blue background and white LED backlight. Interface options include SPI and serial communication. Designed for through-hole mounting with an operating supply voltage of 3V and an operating temperature range of -20°C to 70°C.
Sign in to ask questions about the Newhaven Display NHD-C0216CZ-NSW-BBW-3V3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Newhaven Display NHD-C0216CZ-NSW-BBW-3V3 technical specifications.
| Background Color | Blue |
| Backlight Type | LED |
| Contrast Ratio | 2:1 |
| Fluid Type | STN NEGATIVE |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Characters | 32 |
| Operating Supply Voltage | 3V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-C0216CZ-NSW-BBW-3V3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.