This 40-character FSTN POSITIVE LCD display module features a white background color and LED backlight. It operates within a temperature range of 0 to 50°C and is supplied with 3.4V. The module is available in bulk packaging with 100 units per package and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Background Color | White |
| Backlight Type | LED |
| Package/Case | Module |
| Contrast Ratio | 15:1 |
| Fluid Type | FSTN POSITIVE |
| Interface | MPU, Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Characters | 40 |
| Operating Supply Voltage | 3.4V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |